Direct
Parametric Equivalent
Similar
Similar
Similar



ABLS2-20.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9879-2-ND - Tape & Reel (TR) 535-9879-1-ND - Cut Tape (CT) 535-9879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-20.000MHZ-D4Y-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-20.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 5,84600 Kč | 58,46 Kč |
| 25 | 5,52600 Kč | 138,15 Kč |
| 50 | 5,29720 Kč | 264,86 Kč |
| 100 | 5,07670 Kč | 507,67 Kč |
| 250 | 4,80204 Kč | 1 200,51 Kč |
| 500 | 4,60312 Kč | 2 301,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,48910 Kč | 4 489,10 Kč |
| 2 000 | 3,68412 Kč | 7 368,24 Kč |
| 3 000 | 3,64466 Kč | 10 933,98 Kč |
| 5 000 | 3,60293 Kč | 18 014,65 Kč |
| 7 000 | 3,59091 Kč | 25 136,37 Kč |
| 10 000 | 3,57907 Kč | 35 790,70 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |














