New at DigiKey
10 MHz OCXO CMOS Oscillator 5V 14-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABCM-51-10.000MHZ-BC-FKK

DigiKey Part Number
535-ABCM-51-10.000MHZ-BC-FKK-ND
Manufacturer
Manufacturer Product Number
ABCM-51-10.000MHZ-BC-FKK
Description
XTAL OSC OCXO 10MHZ CMOS TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 5V 14-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±0.02ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
600mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
2.008" L x 2.008" W (51.00mm x 51.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 602,19000 Kč24 602,19 Kč
Unit Price without VAT:24 602,19000 Kč
Unit Price with VAT:29 768,64990 Kč