1.8432 MHz ±30ppm Crystal Series 750 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-1.8432MHZ-S-B4Z

DigiKey Part Number
535-AB-1.8432MHZ-S-B4Z-ND
Manufacturer
Manufacturer Product Number
AB-1.8432MHZ-S-B4Z
Description
CRYSTAL 1.8432MHZ SERIES T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8432 MHz ±30ppm Crystal Series 750 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
750 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
1.8432 MHz
Supplier Device Package
HC-49/U
Frequency Stability
±50ppm
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.530" (13.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10022,64490 Kč2 264,49 Kč
20021,70850 Kč4 341,70 Kč
30021,17877 Kč6 353,63 Kč
50020,52974 Kč10 264,87 Kč
70020,11334 Kč14 079,34 Kč
1 00019,68113 Kč19 681,13 Kč
Manufacturers Standard Package
Unit Price without VAT:22,64490 Kč
Unit Price with VAT:27,40033 Kč