
AANI-CH-0131-Q | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0131-Q-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0131-Q-TCT-ND - Cut Tape (CT) 535-AANI-CH-0131-Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0131-Q |
Description | RF ANT 2.45GHZ BT/WI-FI CERM CHI |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -14.1dB | |
Gain | 4.6dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 6,33200 Kč | 63,32 Kč |
| 25 | 5,64080 Kč | 141,02 Kč |
| 100 | 4,88880 Kč | 488,88 Kč |
| 250 | 4,52844 Kč | 1 132,11 Kč |
| 500 | 4,31182 Kč | 2 155,91 Kč |
| 1 000 | 4,13351 Kč | 4 133,51 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |









