
S-8252AAG-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8252AAG-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8252AAG-M6T1UCT-ND - Cut Tape (CT) 1662-S-8252AAG-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8252AAG-M6T1U |
Description | IC BATT PROT LI-ION 2CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 25 | 26,00400 Kč | 650,10 Kč |
| 100 | 23,16500 Kč | 2 316,50 Kč |
| 250 | 21,81188 Kč | 5 452,97 Kč |
| 500 | 20,99590 Kč | 10 497,95 Kč |
| 1 000 | 20,94676 Kč | 20 946,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,49517 Kč | 58 485,51 Kč |
| 6 000 | 19,08935 Kč | 114 536,10 Kč |
| 9 000 | 18,88618 Kč | 169 975,62 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |







