
S-77100A02-I8T1U4 | |
|---|---|
DigiKey Part Number | 1662-2830-2-ND - Tape & Reel (TR) 1662-2830-1-ND - Cut Tape (CT) 1662-2830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-77100A02-I8T1U4 |
Description | POWER SEQUENCER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 10,06100 Kč | 100,61 Kč |
| 25 | 9,03200 Kč | 225,80 Kč |
| 100 | 7,90080 Kč | 790,08 Kč |
| 250 | 7,35884 Kč | 1 839,71 Kč |
| 500 | 7,03220 Kč | 3 516,10 Kč |
| 1 000 | 6,76371 Kč | 6 763,71 Kč |
| 2 500 | 6,47996 Kč | 16 199,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,30903 Kč | 31 545,15 Kč |
| 10 000 | 6,16833 Kč | 61 683,30 Kč |
| 15 000 | 6,09786 Kč | 91 467,90 Kč |
| 25 000 | 6,01980 Kč | 150 495,00 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |









