
S-1410G29-K8T2U4 | |
---|---|
DigiKey Part Number | 1662-S-1410G29-K8T2U4TR-ND - Tape & Reel (TR) 1662-S-1410G29-K8T2U4CT-ND - Cut Tape (CT) 1662-S-1410G29-K8T2U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1410G29-K8T2U4 |
Description | IC OSC WATCHDOG TIMER 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Reset | Active Low | |
Reset Timeout | 14.5ms Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,49000 Kč | 32,49 Kč |
10 | 23,78800 Kč | 237,88 Kč |
25 | 21,58840 Kč | 539,71 Kč |
100 | 19,18440 Kč | 1 918,44 Kč |
250 | 18,03796 Kč | 4 509,49 Kč |
500 | 17,34598 Kč | 8 672,99 Kč |
1 000 | 16,77627 Kč | 16 776,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 15,92188 Kč | 63 687,52 Kč |
8 000 | 15,60443 Kč | 124 835,44 Kč |
12 000 | 15,44541 Kč | 185 344,92 Kč |
Unit Price without VAT: | 32,49000 Kč |
---|---|
Unit Price with VAT: | 39,31290 Kč |