
S-1410G28-K8T2U4 | |
|---|---|
DigiKey Part Number | 1662-2803-2-ND - Tape & Reel (TR) 1662-2803-1-ND - Cut Tape (CT) 1662-2803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1410G28-K8T2U4 |
Description | IC OSC WATCHDOG TIMER 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Reset | Active Low | |
Reset Timeout | 14.5ms Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 25 | 22,41760 Kč | 560,44 Kč |
| 100 | 19,92080 Kč | 1 992,08 Kč |
| 250 | 18,72852 Kč | 4 682,13 Kč |
| 500 | 18,01040 Kč | 9 005,20 Kč |
| 1 000 | 17,86258 Kč | 17 862,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,53178 Kč | 66 127,12 Kč |
| 8 000 | 16,20219 Kč | 129 617,52 Kč |
| 12 000 | 16,03710 Kč | 192 445,20 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |










