Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS35JE35JADDSER

DigiKey Part Number
296-TPS35JE35JADDSERTR-ND - Tape & Reel (TR)
296-TPS35JE35JADDSERCT-ND - Cut Tape (CT)
296-TPS35JE35JADDSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS35JE35JADDSER
Description
NANO IQ PRECISION WATCHDOG TIMER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS35JE35JADDSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.75V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1049,07200 Kč490,72 Kč
2544,93560 Kč1 123,39 Kč
10040,39180 Kč4 039,18 Kč
25038,22644 Kč9 556,61 Kč
50036,92078 Kč18 460,39 Kč
1 00036,84960 Kč36 849,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,51889 Kč103 556,67 Kč
6 00033,86960 Kč203 217,60 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč