


S-1312D10-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2963-2-ND - Tape & Reel (TR) 1662-2963-1-ND - Cut Tape (CT) 1662-2963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312D10-M5T1U3 |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.86V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 15,28200 Kč | 152,82 Kč |
| 25 | 13,78360 Kč | 344,59 Kč |
| 100 | 12,14800 Kč | 1 214,80 Kč |
| 250 | 11,36700 Kč | 2 841,75 Kč |
| 500 | 10,89590 Kč | 5 447,95 Kč |
| 1 000 | 10,50795 Kč | 10 507,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,02913 Kč | 30 087,39 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |









