RF ANTENNA WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount
PulseLarsen Antennas Video

W1027

DigiKey Part Number
553-1310-ND
Manufacturer
Manufacturer Product Number
W1027
Description
RF ANT 2.4GHZ WHP TILT RP-SMA 5"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
Pulse Electronics
Number of Bands
1
Packaging
Bulk
VSWR
1.9
Part Status
Active
Gain
3.2dBi
RF Family/Standard
802.15.4, WiFi
Termination
RP-SMA Male
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.4GHz
Height (Max)
5.913" (150.20mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
WLAN, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW.11.A153Taoglas Limited2 081931-1061-ND129,35000 KčSimilar
GW.15.2113Taoglas Limited691931-1062-ND112,13000 KčSimilar
GW.26.0111Taoglas Limited10 187931-1113-ND193,60000 KčSimilar
GW.26.0112Taoglas Limited199931-1119-ND209,35000 KčSimilar
GW.26.0151Taoglas Limited4 672931-1063-ND167,98000 KčSimilar
In-Stock: 1 343
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
1089,82900 Kč898,29 Kč
3081,71033 Kč2 451,31 Kč
10075,26100 Kč7 526,10 Kč
25071,62332 Kč17 905,83 Kč
50069,42988 Kč34 714,94 Kč
1 00067,62469 Kč67 624,69 Kč
2 50065,71937 Kč164 298,42 Kč
Manufacturers Standard Package
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč