


GW.26.0112 | |
|---|---|
DigiKey Part Number | 931-1119-ND |
Manufacturer | |
Manufacturer Product Number | GW.26.0112 |
Description | RF ANT 2.4GHZ WHIP RA SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | Gain 1.8dBi |
Packaging Bag | Power - Max 1 W |
Part Status Active | Termination SMA Male |
RF Family/Standard Bluetooth, WiFi | Ingress Protection IP65 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 1.122" (28.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN |
Antenna Type Whip, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,93000 Kč | 207,93 Kč |
| 10 | 162,00600 Kč | 1 620,06 Kč |
| 25 | 150,51840 Kč | 3 762,96 Kč |
| 100 | 137,89870 Kč | 13 789,87 Kč |
| 300 | 130,85783 Kč | 39 257,35 Kč |
| 500 | 128,25466 Kč | 64 127,33 Kč |
| 1 000 | 125,27023 Kč | 125 270,23 Kč |
| Unit Price without VAT: | 207,93000 Kč |
|---|---|
| Unit Price with VAT: | 251,59530 Kč |


