
VNI2140JTR | |
|---|---|
DigiKey Part Number | 497-10698-2-ND - Tape & Reel (TR) 497-10698-1-ND - Cut Tape (CT) 497-10698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNI2140JTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA PowerSSO-12™ |
Datasheet | Datasheet |
EDA/CAD Models | VNI2140JTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 50,87800 Kč | 508,78 Kč |
| 25 | 46,61560 Kč | 1 165,39 Kč |
| 100 | 41,94560 Kč | 4 194,56 Kč |
| 250 | 39,71728 Kč | 9 929,32 Kč |
| 500 | 39,12096 Kč | 19 560,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,10127 Kč | 90 253,18 Kč |
| 5 000 | 35,39784 Kč | 176 989,20 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |









