
VCA5807PZP | |
|---|---|
DigiKey Part Number | 296-37007-5-ND |
Manufacturer | |
Manufacturer Product Number | VCA5807PZP |
Description | IC OPAMP VGA 8 CIRCUIT 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Variable Gain IC Medical Ultrasound Imaging, Sonar 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | VCA5807PZP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Variable Gain | |
Applications | Medical Ultrasound Imaging, Sonar | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 754,30000 Kč | 1 754,30 Kč |
| 10 | 1 462,03700 Kč | 14 620,37 Kč |
| 90 | 1 313,93789 Kč | 118 254,41 Kč |
| Unit Price without VAT: | 1 754,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,70300 Kč |











