
UCC28740D | |
|---|---|
DigiKey Part Number | 296-36516-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28740D |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 170Hz ~ 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28740D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 170Hz ~ 100kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 75 | 16,75080 Kč | 1 256,31 Kč |
| 150 | 15,89687 Kč | 2 384,53 Kč |
| 300 | 15,19417 Kč | 4 558,25 Kč |
| 525 | 14,71859 Kč | 7 727,26 Kč |
| 1 050 | 14,22445 Kč | 14 935,67 Kč |
| 2 550 | 13,71705 Kč | 34 978,48 Kč |
| 5 025 | 13,40608 Kč | 67 365,55 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

















