
TPS65250RHAT | |
|---|---|
DigiKey Part Number | 296-27639-2-ND - Tape & Reel (TR) 296-27639-1-ND - Cut Tape (CT) 296-27639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65250RHAT |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65250RHAT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 40-VQFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65250RHAR | Texas Instruments | 3 963 | 296-41762-1-ND | 103,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,59000 Kč | 121,59 Kč |
| 10 | 93,07800 Kč | 930,78 Kč |
| 25 | 85,94120 Kč | 2 148,53 Kč |
| 100 | 78,09550 Kč | 7 809,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,18588 Kč | 18 046,47 Kč |
| 500 | 69,99648 Kč | 34 998,24 Kč |
| 750 | 68,89963 Kč | 51 674,72 Kč |
| 1 250 | 67,68427 Kč | 84 605,34 Kč |
| 1 750 | 66,97428 Kč | 117 204,99 Kč |
| 2 500 | 66,29129 Kč | 165 728,23 Kč |
| Unit Price without VAT: | 121,59000 Kč |
|---|---|
| Unit Price with VAT: | 147,12390 Kč |

