
TPS65250RHAR | |
|---|---|
DigiKey Part Number | 296-41762-2-ND - Tape & Reel (TR) 296-41762-1-ND - Cut Tape (CT) 296-41762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65250RHAR |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65250RHAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 40-VQFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 10 | 78,54200 Kč | 785,42 Kč |
| 25 | 72,37680 Kč | 1 809,42 Kč |
| 100 | 65,58850 Kč | 6 558,85 Kč |
| 250 | 62,35292 Kč | 15 588,23 Kč |
| 500 | 60,40254 Kč | 30 201,27 Kč |
| 1 000 | 58,79770 Kč | 58 797,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,44026 Kč | 138 600,65 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |

