
TPS62180YZFT | |
|---|---|
DigiKey Part Number | 296-38369-2-ND - Tape & Reel (TR) 296-38369-1-ND - Cut Tape (CT) 296-38369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62180YZFT |
Description | IC REG BUCK ADJ 6A 24DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 24-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62180YZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,93140 Kč | 12 982,85 Kč |
| 500 | 50,25410 Kč | 25 127,05 Kč |
| 750 | 49,41361 Kč | 37 060,21 Kč |
| 1 250 | 48,48254 Kč | 60 603,18 Kč |
| 1 750 | 47,93831 Kč | 83 892,04 Kč |
| 2 500 | 47,41500 Kč | 118 537,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 65,87100 Kč | 658,71 Kč |
| 25 | 60,55000 Kč | 1 513,75 Kč |
| 100 | 54,71450 Kč | 5 471,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 63,93900 Kč | 639,39 Kč |
| 25 | 58,78600 Kč | 1 469,65 Kč |
| 100 | 53,12070 Kč | 5 312,07 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |





