
TPS61175PWPR | |
|---|---|
DigiKey Part Number | 296-24013-2-ND - Tape & Reel (TR) 296-24013-1-ND - Cut Tape (CT) 296-24013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61175PWPR |
Description | IC REG BST FLYBACK ADJ 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.9V 1 Output 3A (Switch) 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61175PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 64,48500 Kč | 644,85 Kč |
| 25 | 59,28160 Kč | 1 482,04 Kč |
| 100 | 53,54700 Kč | 5 354,70 Kč |
| 250 | 50,81180 Kč | 12 702,95 Kč |
| 500 | 50,53546 Kč | 25 267,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,69200 Kč | 93 384,00 Kč |
| 4 000 | 45,77312 Kč | 183 092,48 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |














