
TPS54060ADRCT | |
|---|---|
DigiKey Part Number | 296-30357-2-ND - Tape & Reel (TR) 296-30357-1-ND - Cut Tape (CT) 296-30357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54060ADRCT |
Description | IC REG BCK SPLIT RAIL ADJ 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54060ADRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,56900 Kč | 565,69 Kč |
| 25 | 51,93240 Kč | 1 298,31 Kč |
| 100 | 46,83390 Kč | 4 683,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,40068 Kč | 11 100,17 Kč |
| 500 | 42,93504 Kč | 21 467,52 Kč |
| 750 | 42,20095 Kč | 31 650,71 Kč |
| 1 250 | 41,38722 Kč | 51 734,03 Kč |
| 1 750 | 40,91178 Kč | 71 595,62 Kč |
| 2 500 | 40,45466 Kč | 101 136,65 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |




