RFID Transponder IC 134.2kHz SPI 2V ~ 3.6V 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS37157IRSARG4

DigiKey Part Number
296-25428-2-ND - Tape & Reel (TR)
296-25428-1-ND - Cut Tape (CT)
296-25428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS37157IRSARG4
Description
IC RFID TRANSP 134.2KHZ 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 134.2kHz SPI 2V ~ 3.6V 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TMS37157IRSARG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
134.2kHz
Standards
-
Interface
SPI
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1056,82100 Kč568,21 Kč
2553,69600 Kč1 342,40 Kč
10049,38520 Kč4 938,52 Kč
25046,79952 Kč11 699,88 Kč
50044,97310 Kč22 486,55 Kč
1 00043,25105 Kč43 251,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00040,72380 Kč122 171,40 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč