
TMS3705FDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMS3705FDRQ1TR-ND - Tape & Reel (TR) 296-TMS3705FDRQ1CT-ND - Cut Tape (CT) 296-TMS3705FDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS3705FDRQ1 |
Description | LF READER IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 134.2kHz RS 232, USB 4.5V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type RFID Transponder | Mounting Type Surface Mount |
Frequency 134.2kHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Interface RS 232, USB | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 105,52301 Kč | 263 807,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,19000 Kč | 210,19 Kč |
| 10 | 163,86800 Kč | 1 638,68 Kč |
| 25 | 152,28600 Kč | 3 807,15 Kč |
| 100 | 139,54430 Kč | 13 954,43 Kč |
| 250 | 137,34288 Kč | 34 335,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 174,51400 Kč | 1 745,14 Kč |
| 25 | 166,40480 Kč | 4 160,12 Kč |
| 100 | 144,48510 Kč | 14 448,51 Kč |
| 250 | 137,99128 Kč | 34 497,82 Kč |
| 500 | 125,81582 Kč | 62 907,91 Kč |
| 1 000 | 109,58163 Kč | 109 581,63 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |




