


TMDSDCDC8KIT | |
---|---|
DigiKey Part Number | 296-45878-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDCDC8KIT |
Description | EVAL BOARD FOR TMS320F28X |
Customer Reference | |
Detailed Description | TMS320F28x C2000™ * Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | * | |
Embedded | Yes, DSC | |
Utilized IC / Part | TMS320F28x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 401,11000 Kč | 7 401,11 Kč |
Unit Price without VAT: | 7 401,11000 Kč |
---|---|
Unit Price with VAT: | 8 955,34310 Kč |