
TMS320F2806PZA | |
|---|---|
DigiKey Part Number | 296-18328-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2806PZA |
Description | IC MCU 32BIT 64KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2806PZA Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 10K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 35 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,15000 Kč | 470,15 Kč |
| 10 | 376,49400 Kč | 3 764,94 Kč |
| 24 | 354,03500 Kč | 8 496,84 Kč |
| 90 | 329,05033 Kč | 29 614,53 Kč |
| 270 | 314,29341 Kč | 84 859,22 Kč |
| 450 | 308,83624 Kč | 138 976,31 Kč |
| Unit Price without VAT: | 470,15000 Kč |
|---|---|
| Unit Price with VAT: | 568,88150 Kč |


