
TMS320F28334PGFA | |
|---|---|
DigiKey Part Number | 296-34545-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28334PGFA |
Description | IC MCU 32BIT 256KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28334PGFA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 34K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.805V ~ 1.995V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | Package / Case 176-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,11000 Kč | 604,11 Kč |
| 10 | 487,30100 Kč | 4 873,01 Kč |
| 40 | 445,87675 Kč | 17 835,07 Kč |
| 120 | 422,76500 Kč | 50 731,80 Kč |
| 280 | 409,22404 Kč | 114 582,73 Kč |
| 520 | 401,18335 Kč | 208 615,34 Kč |
| Unit Price without VAT: | 604,11000 Kč |
|---|---|
| Unit Price with VAT: | 730,97310 Kč |



