
TLV320AIC3254IRHBR | |
|---|---|
DigiKey Part Number | 296-23776-2-ND - Tape & Reel (TR) 296-23776-1-ND - Cut Tape (CT) 296-23776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3254IRHBR |
Description | IC STEREO AUDIO CODEC 1.8V 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3254IRHBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 93 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 93 / 100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 1.9V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.26V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 32 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC3254IRHBT | Texas Instruments | 696 | 296-36004-1-ND | 216,28000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 134,07200 Kč | 1 340,72 Kč |
| 25 | 124,30800 Kč | 3 107,70 Kč |
| 100 | 113,56980 Kč | 11 356,98 Kč |
| 250 | 110,83752 Kč | 27 709,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,63658 Kč | 247 909,74 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |







