
| TC77DM-PICTL | |
|---|---|
| DigiKey Part Number | TC77DM-PICTL-ND | 
| Manufacturer | |
| Manufacturer Product Number | TC77DM-PICTL | 
| Description | BOARD DEMO PICTAIL TC77 | 
| Customer Reference | |
| Detailed Description | TC77 PICtail™ Temperature Sensor Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Sensor Type | Temperature | |
| Sensing Range | -55°C ~ 125°C | |
| Interface | Microwire, SPI, 3-Wire Serial | |
| Sensitivity | ±1°C | |
| Voltage - Supply | 2.7V ~ 5.5V | |
| Embedded | No | |
| Contents | Board(s) | |
| Utilized IC / Part | TC77 | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic