Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC77-3.3MOATR

DigiKey Part Number
TC77-3.3MOATR-ND - Tape & Reel (TR)
TC77-3.3MOACT-ND - Cut Tape (CT)
TC77-3.3MOADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC77-3.3MOATR
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC77-3.3MOATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Standby Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±1°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C ~ 65°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
SPI
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
2521,52720 Kč538,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30018,89826 Kč62 364,26 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč