
STEVAL-ISV006V2 | |
|---|---|
DigiKey Part Number | 497-11286-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISV006V2 |
Description | EVAL BOARD FOR SPV1040 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SPV1040 - Battery Charger Solar Powered Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger Solar Powered | |
Embedded | No | |
Utilized IC / Part | SPV1040 | |
Primary Attributes | Solar, Photovoltaic, Up to 5W | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 752,91000 Kč | 1 752,91 Kč |
| Unit Price without VAT: | 1 752,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 121,02110 Kč |




