
ST7580 | |
|---|---|
DigiKey Part Number | 497-14758-ND |
Manufacturer | |
Manufacturer Product Number | ST7580 |
Description | IC TELECOM INTERFACE 48VFQFPN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Power Line Networking System-On-Chip 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST7580 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Power Line Networking System-On-Chip | |
Interface | UART | |
Number of Circuits | 1 | |
Voltage - Supply | 8V ~ 18V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,41000 Kč | 248,41 Kč |
| 10 | 194,90300 Kč | 1 949,03 Kč |
| 25 | 181,52360 Kč | 4 538,09 Kč |
| 100 | 166,82070 Kč | 16 682,07 Kč |
| 260 | 159,55250 Kč | 41 483,65 Kč |
| 520 | 155,37388 Kč | 80 794,42 Kč |
| 1 040 | 151,93608 Kč | 158 013,52 Kč |
| Unit Price without VAT: | 248,41000 Kč |
|---|---|
| Unit Price with VAT: | 300,57610 Kč |





