Charger IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPV1040TTR

DigiKey Part Number
497-11288-2-ND - Tape & Reel (TR)
497-11288-1-ND - Cut Tape (CT)
497-11288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPV1040TTR
Description
IC BATT CHG SOLAR 8TSSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Charger IC 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
-
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Over Temperature
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1055,51900 Kč555,19 Kč
2550,94960 Kč1 273,74 Kč
10045,93100 Kč4 593,10 Kč
25043,53724 Kč10 884,31 Kč
50042,09470 Kč21 047,35 Kč
1 00040,90746 Kč40 907,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00040,30041 Kč161 201,64 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč