
SM72442MTE/NOPB | |
|---|---|
DigiKey Part Number | SM72442MTE/NOPBTR-ND - Tape & Reel (TR) SM72442MTE/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM72442MTE/NOPB |
Description | IC REG CTRLR PHOTOV 1OUT 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SolarMagic™ Controller, Photovoltaic Solar Panels Voltage Regulator IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SM72442MTE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Controller, Photovoltaic Solar Panels | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| 10 | 246,97800 Kč | 2 469,78 Kč |
| 25 | 230,62520 Kč | 5 765,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 204,07872 Kč | 51 019,68 Kč |
| 500 | 198,91490 Kč | 99 457,45 Kč |
| 750 | 196,32823 Kč | 147 246,17 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |





