
SJA1000T/N1,118 | |
|---|---|
DigiKey Part Number | 568-1123-2-ND - Tape & Reel (TR) 568-1123-1-ND - Cut Tape (CT) 568-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1000T/N1,118 |
Description | IC STAND-ALONE CAN CTRLR 28-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 Parallel Interface 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | SJA1000T/N1,118 Models |
Category | Standards CAN 2.0 |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 15mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Protocol CANbus | Supplier Device Package 28-SO |
Function Controller | Base Product Number |
Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 186,42000 Kč | 1 864,20 Kč |
| 25 | 173,49400 Kč | 4 337,35 Kč |
| 100 | 159,27190 Kč | 15 927,19 Kč |
| 250 | 157,58580 Kč | 39 396,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 147,86393 Kč | 147 863,93 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |








