


SI1147-M01-GMR | |
|---|---|
DigiKey Part Number | 336-3265-2-ND - Tape & Reel (TR) 336-3265-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI1147-M01-GMR |
Description | SENSOR OPT 850NMAMB IR UV 10 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR, Ultraviolet (UV) 850nm I2C 10-SMD Module, No Lead |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Silicon Labs | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient, IR, Ultraviolet (UV) | Package / Case 10-SMD Module, No Lead |
Wavelength 850nm | Supplier Device Package 10-QFN (4.9x2.9) |
Proximity Detection Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1141-M01-GMR | Silicon Labs | 13 | 336-3260-1-ND | 122,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 5 | 112,84400 Kč | 564,22 Kč |
| 10 | 108,16100 Kč | 1 081,61 Kč |
| 25 | 102,54600 Kč | 2 563,65 Kč |
| 50 | 98,71160 Kč | 4 935,58 Kč |
| 100 | 95,19860 Kč | 9 519,86 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |


