


SI1141-M01-GMR | |
|---|---|
DigiKey Part Number | 336-3260-2-ND - Tape & Reel (TR) 336-3260-1-ND - Cut Tape (CT) 336-3260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1141-M01-GMR |
Description | SENSOR OPT 850NM IR 10 SMD |
Customer Reference | |
Detailed Description | Optical Sensor IR 850nm I2C 10-SMD Module, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | IR | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, No Lead | |
Supplier Device Package | 10-QFN (4.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 5 | 110,19800 Kč | 550,99 Kč |
| 10 | 105,62000 Kč | 1 056,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,33423 Kč | 200 835,58 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |

