
RXM-GNSS-GM-T | |
|---|---|
DigiKey Part Number | RXM-GNSS-GM-TTR-ND - Tape & Reel (TR) RXM-GNSS-GM-TCT-ND - Cut Tape (CT) RXM-GNSS-GM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RXM-GNSS-GM-T |
Description | RF RX GNSS 1.575/1.602GHZ MODULE |
Customer Reference | |
Detailed Description | GM RF Receiver GNSS, GPS 1.575GHz, 1.602GHz -161dB PCB, Surface Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz, 1.602GHz | |
Sensitivity | -161dB | |
Data Rate (Max) | - | |
Modulation or Protocol | GNSS, GPS | |
Applications | Fleet Management, Location, Navigation, Tracking | |
Current - Receiving | 16mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,00000 Kč | 1 233,00 Kč |
| 10 | 1 128,85200 Kč | 11 288,52 Kč |
| 25 | 1 076,57600 Kč | 26 914,40 Kč |
| 100 | 1 024,70870 Kč | 102 470,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 995,00703 Kč | 995 007,03 Kč |
| Unit Price without VAT: | 1 233,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 491,93000 Kč |


