
RXM-GNSS-TM-T | |
|---|---|
DigiKey Part Number | RXM-GNSS-TM-TCT-ND - Cut Tape (CT) RXM-GNSS-TM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RXM-GNSS-TM-T |
Description | RF RX GNSS 1.575/1.602GHZ MODULE |
Customer Reference | |
Detailed Description | TM RF Receiver GNSS, GPS 1.575GHz, 1.602GHz -164dBm Not Included Module |
Datasheet | Datasheet |
Category | Current - Receiving 20mA |
Manufacturer TE Connectivity Linx | Data Interface UART |
Series | Antenna Connector Not Included |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 4.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz, 1.602GHz | Mounting Type Surface Mount |
Sensitivity -164dBm | Package / Case 18-SMD Module |
Modulation or Protocol GNSS, GPS | Supplier Device Package Module |
Applications Fleet Management, Location, Navigation, Tracking | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,34000 Kč | 1 589,34 Kč |
| Unit Price without VAT: | 1 589,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 923,10140 Kč |


