Signal Conditioner IC Logic Input Voltage Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA309AIPWT

DigiKey Part Number
296-16726-2-ND - Tape & Reel (TR)
296-16726-1-ND - Cut Tape (CT)
296-16726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA309AIPWT
Description
IC SIGNAL COND 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Conditioner IC Logic Input Voltage Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PGA309AIPWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Texas Instruments
Current - Supply
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Signal Conditioner
Supplier Device Package
16-TSSOP
Input Type
Logic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,91000 Kč187,91 Kč
10145,96800 Kč1 459,68 Kč
25135,48560 Kč3 387,14 Kč
100123,95260 Kč12 395,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250118,45592 Kč29 613,98 Kč
500115,14280 Kč57 571,40 Kč
750113,48312 Kč85 112,34 Kč
1 250111,64483 Kč139 556,04 Kč
1 750110,57002 Kč193 497,54 Kč
Manufacturers Standard Package
Unit Price without VAT:187,91000 Kč
Unit Price with VAT:227,37110 Kč