
PGA309AIPWR | |
|---|---|
DigiKey Part Number | 296-39148-2-ND - Tape & Reel (TR) 296-39148-1-ND - Cut Tape (CT) 296-39148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA309AIPWR |
Description | IC PROG SNSR COND V-OUT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Logic Input Voltage Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA309AIPWR Models |
Category | Output Type Voltage |
Manufacturer Texas Instruments | Current - Supply 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Signal Conditioner | Supplier Device Package 16-TSSOP |
Input Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 113,38900 Kč | 1 133,89 Kč |
| 25 | 104,93120 Kč | 2 623,28 Kč |
| 100 | 95,63120 Kč | 9 563,12 Kč |
| 250 | 92,65408 Kč | 23 163,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,99914 Kč | 209 997,85 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |








