
SENSOREMULATOREVM | |
|---|---|
DigiKey Part Number | 296-20990-ND |
Manufacturer | |
Manufacturer Product Number | SENSOREMULATOREVM |
Description | EMULATOR SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Voltage-Excited Bridge Sensor Emulator Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Voltage-Excited Bridge Sensor Emulator |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 014,32000 Kč | 5 014,32 Kč |
| Unit Price without VAT: | 5 014,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 067,32720 Kč |


