
PFM4914BB6M24D0T04 | |
|---|---|
DigiKey Part Number | 1102-5431-ND |
Manufacturer | |
Manufacturer Product Number | PFM4914BB6M24D0T04 |
Description | AC/DC CONVERTER 24V 400W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 16.7A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features External Rectification Required, PFC, Universal Input |
Manufacturer Vicor Corporation | Operating Temperature -40°C ~ 100°C (With Derating) |
Series | Efficiency 92% |
Packaging Tray | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 4.91" L x 1.40" W x 0.37" H (124.8mm x 35.5mm x 9.3mm) |
Number of Outputs 1 | Approval Agency CE, cTUVus, cURus |
Voltage - Input 85 ~ 264 VAC | Line Regulation ±3% |
Voltage - Output 1 24V | Load Regulation ±3% |
Current - Output (Max) 16.7A | Weight 0.344 lb (156.04 g) |
Power (Watts) 400 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 632,51000 Kč | 30 632,51 Kč |
| Unit Price without VAT: | 30 632,51000 Kč |
|---|---|
| Unit Price with VAT: | 37 065,33710 Kč |






