
GBPC1210W | |
|---|---|
DigiKey Part Number | GBPC1210W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1210W |
Description | BRIDGE RECT 1P 1KV 12A GBPC-W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W |
Datasheet | Datasheet |
EDA/CAD Models | GBPC1210W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 12 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 50 | 61,99020 Kč | 3 099,51 Kč |
| 100 | 56,57490 Kč | 5 657,49 Kč |
| 500 | 47,08760 Kč | 23 543,80 Kč |
| 1 000 | 45,00396 Kč | 45 003,96 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |



