
PA3208NL | |
|---|---|
DigiKey Part Number | 553-2176-ND |
Manufacturer | |
Manufacturer Product Number | PA3208NL |
Description | CURR XFMR ROGOWSKI 100A CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 A Rogowski Coil Current Sense Transformer 50/60Hz 54Ohm Max 1.14 mH Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
Inductance | 1.14 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | 54Ohm Max | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.205" L x 1.189" W (30.60mm x 30.20mm) | |
Height - Seated (Max) | 0.580" (14.73mm) | |
Termination Style | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 5 | 86,59600 Kč | 432,98 Kč |
| 20 | 79,45650 Kč | 1 589,13 Kč |
| 40 | 76,33825 Kč | 3 053,53 Kč |
| 60 | 74,63733 Kč | 4 478,24 Kč |
| 100 | 72,61110 Kč | 7 261,11 Kč |
| 500 | 67,01638 Kč | 33 508,19 Kč |
| 1 000 | 64,93212 Kč | 64 932,12 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |






