
OM11043,598 | |
|---|---|
DigiKey Part Number | 568-4916-ND |
Manufacturer | |
Manufacturer Product Number | OM11043,598 |
Description | MBED LPC176X DEV EVAL BRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LPC1768 mbed LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | LPC1768 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | Mbed-Enabled | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 408,13000 Kč | 1 408,13 Kč |
| Unit Price without VAT: | 1 408,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 703,83730 Kč |





