ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-WLCSP (5.07x5.07)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1768UKZ

DigiKey Part Number
568-12632-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPC1768UKZ
Description
IC MCU 32BIT 512KB FLSH 100WLCSP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-WLCSP (5.07x5.07)
Datasheet
 Datasheet
EDA/CAD Models
LPC1768UKZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 8x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-WLCSP (5.07x5.07)
Package / Case
100-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 905 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000161,53909 Kč646 156,36 Kč
Unit Price without VAT:161,53909 Kč
Unit Price with VAT:195,46230 Kč

Other Suppliers on DigiKey

1 905In Stock
Ships from Flip Electronics