ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1768FET100Y

DigiKey Part Number
568-LPC1768FET100YTR-ND - Tape & Reel (TR)
568-LPC1768FET100YCT-ND - Cut Tape (CT)
568-LPC1768FET100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC1768FET100Y
Description
IC MCU 32BIT 512KB FLSH 100TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LPC1768FET100Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 8x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFBGA (9x9)
Package / Case
100-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
10247,90200 Kč2 479,02 Kč
25231,40640 Kč5 785,16 Kč
100213,26620 Kč21 326,62 Kč
250211,25080 Kč52 812,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000196,99190 Kč196 991,90 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč