NH15VP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Energizer Battery Company
In Stock: 6 406
Unit Price: 1 019,87000 Kč
Datasheet
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.3Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH15VP

DigiKey Part Number
N703-ND
Manufacturer
Manufacturer Product Number
NH15VP
Description
BATTERY NIMH 1.2V 2.3AH AA
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.3Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
460mA
Standard Charge Current
-
Standard Charge Time
-
Weight
31.3 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types