RF Transmitter ASK, FSK 300MHz ~ 450MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF112YMM

DigiKey Part Number
576-1963-5-ND
Manufacturer
Manufacturer Product Number
MICRF112YMM
Description
RF TX IC ASK 300-450MHZ 10TFSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 300MHz ~ 450MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MICRF112YMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
300MHz ~ 450MHz
Applications
RKE, TPM
Modulation or Protocol
ASK, FSK
Data Rate (Max)
50kbps
Power - Output
10dBm
Current - Transmitting
11mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
10010,49900 Kč1 049,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč