
MIKROE-6016 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6016-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6016 |
Description | MICRF TX CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MICRF220 Receiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer MikroElektronika | Function Receiver |
Packaging Box | Utilized IC / Part MICRF220 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,40000 Kč | 375,40 Kč |
| Unit Price without VAT: | 375,40000 Kč |
|---|---|
| Unit Price with VAT: | 454,23400 Kč |



