



MDS-005AAS05 BR | |
|---|---|
DigiKey Part Number | 1145-1110-ND |
Manufacturer | |
Manufacturer Product Number | MDS-005AAS05 BR |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.22" L x 1.10" W x 1.55" H (56.4mm x 28.0mm x 39.5mm) | |
Approval Agency | CB Scheme, CE, EN, UL | |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1 | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,24000 Kč | 217,24 Kč |
| 5 | 199,68000 Kč | 998,40 Kč |
| 10 | 192,60800 Kč | 1 926,08 Kč |
| 25 | 183,63160 Kč | 4 590,79 Kč |
| 72 | 173,78819 Kč | 12 512,75 Kč |
| 144 | 168,92625 Kč | 24 325,38 Kč |
| Unit Price without VAT: | 217,24000 Kč |
|---|---|
| Unit Price with VAT: | 262,86040 Kč |








